-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODIV HSG SR MRKD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0332
|
Newark | 05 Modiv Hsg Sr Mrkd .100 Pol |Amp Te Connectivity 102267-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
102267-2-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 7000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8307 | Buy Now |
DISTI #
102267-2
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 102267-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7851 / $0.8598 | Buy Now |
DISTI #
571-102267-2
|
Mouser Electronics | Headers & Wire Housings 05 MODIV HSG SR MRKD .100 POL RoHS: Compliant | 0 |
|
$0.8640 | Order Now |
DISTI #
71704649
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 05 MODIV HSG SR MRKD .100 POL | TE Connectivity 102267-2 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 250 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$0.7340 | Buy Now |
DISTI #
AMP102267-2
|
Heilind Electronics | 05 MODIV HSG SR MRKD .100 POL | Americas - 0 in Stock |
|
$0.9163 / $0.9300 | Buy Now |
|
Onlinecomponents.com | 05 MODIV HSG SR MRKD .100 POL RoHS: Compliant | 0 |
|
$0.7730 / $2.1180 | Buy Now |
DISTI #
AMP102267-2
|
Interstate Connecting Components | 05 MODIV HSG SR MRKD .100 POL | 0 |
|
$0.9163 / $0.9300 | Buy Now |
DISTI #
102267-2
|
Avnet Abacus | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount (Alt: 102267-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 250 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102267-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102267-2
TE Connectivity
05 MODIV HSG SR MRKD .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.127 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102267-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102267-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281711-5 | PLUG HE14 IDC 90 5 P TUBE | TE Connectivity | 102267-2 vs 281711-5 |
281784-5 | PLUG HE13 IDC 180 5 P AWG 26-24 | TE Connectivity | 102267-2 vs 281784-5 |
5-103969-4 | (5-103969-4) 4X5 MTE RCPT SR RIBBED .100CL | TE Connectivity | 102267-2 vs 5-103969-4 |
2321918-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 102267-2 vs 2321918-5 |
5-104439-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102267-2 vs 5-104439-4 |
5-103956-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102267-2 vs 5-103956-4 |
5-103979-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 102267-2 vs 5-103979-4 |
5-103974-4 | (5-103974-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 102267-2 vs 5-103974-4 |
86426-7 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 102267-2 vs 86426-7 |
5-103961-4 | (5-103961-4) 4X5 MTE RCPT SR LATCH .100CL | TE Connectivity | 102267-2 vs 5-103961-4 |