-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
016 UNIV HDR SP 4S 30DP STD L1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHL16A-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 504 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4929 | Buy Now |
DISTI #
102321-3
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102321-3) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$2.5666 / $3.0886 | Buy Now |
DISTI #
571-1023213
|
Mouser Electronics | Headers & Wire Housings 16P VERT HDR W/LATCH RoHS: Not Compliant | 416 |
|
$3.0600 / $3.6000 | Buy Now |
DISTI #
71704664
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 016 UNIV HDR SP 4S 30DP STD L1 | TE Connectivity 102321-3 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $5.5100 | RFQ |
DISTI #
AMP102321-3
|
Heilind Electronics | 016 UNIV HDR SP 4S 30DP STD L1 | Americas - 0 in Stock |
|
$2.9372 / $3.2465 | Buy Now |
|
Onlinecomponents.com | 016 UNIV HDR SP 4S 30DP STD L1 |
29 In Stock |
|
$2.3600 / $3.8300 | Buy Now |
|
Quest Components | CONN HEADER VERT 16POS .100 30AU | 4 |
|
$4.3800 / $6.5700 | Buy Now |
|
Quest Components | CONN HEADER VERT 16POS .100 30AU | 8 |
|
$2.9000 / $4.3500 | Buy Now |
DISTI #
102321-3
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102321-3) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$2.5666 / $3.0886 | Buy Now |
DISTI #
102321-3
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102321-3) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$2.5666 / $3.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102321-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102321-3
TE Connectivity
016 UNIV HDR SP 4S 30DP STD L1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102321-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102321-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPMH16S-3000 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 102321-3 vs SPMH16S-3000 |
CH51162M100-00 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 102321-3 vs CH51162M100-00 |
1761607-6 | IDC LOW PRO HDR 16P RA LG LAT BLK | TE Connectivity | 102321-3 vs 1761607-6 |
5499922-3 | A/L UNIV HDR 16P VERT LG LAT | TE Connectivity | 102321-3 vs 5499922-3 |
102156-3 | 016 UNIV HDR SP 4S 30DP STD | TE Connectivity | 102321-3 vs 102156-3 |
1761686-6 | IDC LOW PRO HDR 16P VERT LG LAT | TE Connectivity | 102321-3 vs 1761686-6 |
N3408-6002UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 102321-3 vs N3408-6002UG |
HT1308H-P2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 102321-3 vs HT1308H-P2 |
20021121-00016C1LF | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 102321-3 vs 20021121-00016C1LF |
5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | TE Connectivity | 102321-3 vs 5499910-3 |