-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 16P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8958
|
Newark | Headers & Wire Housings Hdr 16P Vert Lg Lat Lpro |Amp Te Connectivity 1761686-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4287 |
|
$9.4100 | Buy Now |
DISTI #
1761686-6-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9895 | Buy Now |
DISTI #
2266-1761686-6-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.9800 / $8.6200 | Buy Now |
DISTI #
1761686-6
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1761686-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$7.0063 / $7.9104 | Buy Now |
DISTI #
571-1761686-6
|
Mouser Electronics | Headers & Wire Housings HDR 16P VERT LG LAT LPRO RoHS: Compliant | 0 |
|
$7.9800 | Order Now |
DISTI #
70284264
|
RS | 1761686 Series,2.54mm Pitch 16 Way 2 Row Straight PCB Header, Solder Term | TE Connectivity 1761686-6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3600 / $10.1700 | RFQ |
|
Future Electronics | AMP-LATCH Series 16 Position 2.54mm Dual Row Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$6.6500 | Buy Now |
DISTI #
AMP1761686-6
|
Heilind Electronics | IDC LOW PRO HDR 16P VERT LG LAT | Americas - 0 in Stock |
|
$8.3093 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 16P VERT LG LAT RoHS: Compliant |
4391 In Stock |
|
$8.4900 / $14.4200 | Buy Now |
|
Quest Components | IDC LOW PRO HDR 16P VERT | 875 |
|
$5.2369 / $14.9625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761686-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761686-6
TE Connectivity
IDC LOW PRO HDR 16P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761686-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761686-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658694-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1761686-6 vs 2-1658694-3 |
87832-1622 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1761686-6 vs 87832-1622 |
39-28-5164 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 1761686-6 vs 39-28-5164 |
1761682-6 | IDC LOW PRO HDR 16P RA HT BLACK | TE Connectivity | 1761686-6 vs 1761682-6 |
1761685-6 | IDC LOW PRO HDR 16P VERT SHT LAT | TE Connectivity | 1761686-6 vs 1761685-6 |
1761606-6 | IDC LOW PRO HDR 16P VERT LG LAT BLK | TE Connectivity | 1761686-6 vs 1761606-6 |
20021121-00016C1LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1761686-6 vs 20021121-00016C1LF |
609-1637 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle, | ABB Installation Products Inc | 1761686-6 vs 609-1637 |
N3408-6002UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 1761686-6 vs N3408-6002UG |
N3408-5203RB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1761686-6 vs N3408-5203RB |