10250-55G3PC
Description: D Type Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 10250-55G3PC by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
61083-102500LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
54112-811102500LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch.
87610-250LF Amphenol Communications Solutions Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 10250-55G3PC by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 52M9336
Newark 3M Mini D Ribbon (Mdr) Connectors, 102 Series, 10250-55G3Pc |3M 10250-55G3PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.0200
  • 250 $8.2700
  • 500 $7.6800
  • 1,000 $7.2200
$7.2200 / $9.0200 Buy Now
DISTI # 10250-55G3PC-ND
DigiKey CONN RCPT 50POS R/A SOLDER Min Qty: 100 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 100 $7.7599
$7.7599 Buy Now
DISTI # 3937-10250-55G3PC-ND
DigiKey CONN RCPT 50POS R/A SOLDER Min Qty: 100 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 7000007574
Avnet Americas Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 7000007574) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $5.8142
  • 200 $5.7311
  • 400 $5.6481
  • 600 $5.4820
  • 800 $5.3158
  • 1,000 $5.2328
  • 10,000 $5.1082
$5.1082 / $5.8142 Buy Now
DISTI # 517-10250-55G3PC
Mouser Electronics D-Sub Micro-D Connectors 50P RA RECPTACLE RoHS: Compliant 0
  • 1 $9.5500
  • 10 $9.1300
  • 50 $7.8900
  • 100 $7.7500
  • 500 $7.6500
  • 1,000 $7.0500
$7.0500 / $9.5500 Order Now

CAD Models for 10250-55G3PC by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10250-55G3PC by 3M Interconnect

10250-55G3PC
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
3M
Additional Feature
3M, LATCHED, PANEL MOUNTABLE, SHROUDED
Body/Shell Style
RECEPTACLE
Connector Type
OTHER D TYPE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PCT-POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 10250-55G3PC
    3M Interconnect
    D Type Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 10250-55G3PC

This table gives cross-reference parts and alternative options found for 10250-55G3PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10250-55G3PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10250-55G3PC 50 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE 3M Electronics 10250-55G3PC vs 10250-55G3PC
10250-55G3VC D Type Connector, 50 Contact(s), Female, Solder Terminal, Receptacle 3M Interconnect 10250-55G3PC vs 10250-55G3VC
Part Number Description Manufacturer Compare
10250-55G3VC D Type Connector, 50 Contact(s), Female, Solder Terminal, Receptacle 3M Interconnect 10250-55G3PC vs 10250-55G3VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10250-55G3PC by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10250-55G3PC by 3M Interconnect

Select Manufacturer
Which Manufacturer of 10250-55G3PC would you like to use for your alert(s)?
  • Please alert me when 10250-55G3PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10250-55G3PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10250-55G3PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10250-55G3PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10250-55G3PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10250-55G3PC by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: