-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5028
|
Newark | 10 Modii Hdr Drst Shrd A/Pin |Amp Te Connectivity 102557-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102557-9
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 102557-9) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.5783 / $4.0400 | Buy Now |
DISTI #
571-1025579
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 10P dual .150 end RoHS: Not Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
AMP102557-9
|
Heilind Electronics | 10 MODII HDR DRST SHRD A/PIN | Americas - 0 in Stock |
|
$4.2437 / $4.3071 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD A/PIN |
150 Partner Stock |
|
$4.4900 / $7.6400 | Buy Now |
|
Quest Components | 102557-9 | 381 |
|
$2.0676 / $5.1690 | Buy Now |
DISTI #
AMP102557-9
|
Interstate Connecting Components | 10 MODII HDR DRST SHRD A/PIN | 0 |
|
$4.2437 / $4.3071 | Buy Now |
|
Master Electronics | 10 MODII HDR DRST SHRD A/PIN |
150 Partner Stock |
|
$4.4900 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102557-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102557-9
TE Connectivity
10 MODII HDR DRST SHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102557-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102557-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102557-9 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 102557-9 vs 5-102557-9 |