-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125235-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
261 In Stock |
|
$1.5714 / $2.7300 | Buy Now |
DISTI #
969587-2
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 10 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 969587-2) RoHS: Compliant Min Qty: 1032 Package Multiple: 1032 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5520 | Buy Now |
DISTI #
571-969587-2
|
Mouser Electronics | Headers & Wire Housings MOD2 STIFTLEIS2X5P RoHS: Compliant | 0 |
|
$1.5200 / $1.7000 | Order Now |
DISTI #
72047435
|
RS | Connector, AMPMODU, Mod2 Stiftleis2X5P | TE Connectivity 969587-2 RoHS: Not Compliant Min Qty: 1032 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 1032 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.3700 | Buy Now |
DISTI #
AMP969587-2
|
Heilind Electronics | MOD2 STIFTLEIS2X5P | Americas - 0 in Stock |
|
$1.4661 / $1.7348 | Buy Now |
|
Onlinecomponents.com | MOD2 STIFTLEIS2X5P RoHS: Compliant |
710 Partner Stock |
|
$1.7200 / $3.3000 | Buy Now |
DISTI #
71207074
|
Verical | Conn Micro Quadlok Interconnection HDR 10 POS 2.5mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 710 |
|
$1.6000 / $1.6700 | Buy Now |
DISTI #
9695872-TEC
|
TME | 969587-2 Min Qty: 25 | 710 |
|
$1.4928 / $1.7255 | Buy Now |
DISTI #
AMP969587-2
|
Interstate Connecting Components | MOD2 STIFTLEIS2X5P | 0 |
|
$1.4661 / $1.7348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969587-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969587-2
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 969587-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969587-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-87579-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 969587-2 vs 5-87579-2 |
5-146269-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 969587-2 vs 5-146269-5 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 969587-2 vs 5-146250-5 |
5-146260-5 | 10 MODII HDR DRST B/A .100CL LF | TE Connectivity | 969587-2 vs 5-146260-5 |
5-146273-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 969587-2 vs 5-146273-5 |
87608-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 969587-2 vs 87608-1 |
5-146267-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 969587-2 vs 5-146267-5 |
103777-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 969587-2 vs 103777-5 |
5-102557-9 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 969587-2 vs 5-102557-9 |
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 969587-2 vs 5-146268-5 |