Datasheets
102898-1 by:

08 MODII HDR SRST UNSHRD A/PIN

Part Details for 102898-1 by TE Connectivity

Overview of 102898-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for 102898-1

Part # Distributor Description Stock Price Buy
DISTI # 10H6331
Newark 08 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 102898-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.4800
  • 2,500 $2.3300
$2.3300 / $2.4800 Buy Now
DISTI # 102898-1-ND
DigiKey CONN HEADER VERT 8POS 2.54MM Min Qty: 2000 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $2.5694
$2.5694 Buy Now
DISTI # 102898-1
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 102898-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 2,000 $2.4906
  • 4,000 $2.4194
  • 6,000 $2.3483
  • 10,000 $2.2771
  • 20,000 $2.2059
$2.2059 / $2.4906 Buy Now
DISTI # 571-102898-1
Mouser Electronics Headers & Wire Housings 8P HDR .100 VERT T/H RoHS: Not Compliant 0
  • 2,000 $2.1000
$2.1000 Order Now
DISTI # 71704880
RS 08 MODII HDR SRST UNSHRD A/PIN | TE Connectivity 102898-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $3.1200
  • 4,000 $2.9900
$2.9900 / $3.1200 RFQ
Future Electronics 8 Position Single Row 2.54mm Vertical Mount Breakaway Through Hole Header RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tray 0
Tray
  • 1,000 $2.1000
$2.1000 Buy Now
DISTI # AMP102898-1
Heilind Electronics 08 MODII HDR SRST UNSHRD A/PIN Americas - 0 in Stock
  • 2,000 $2.6553
  • 2,900 $2.3897
$2.3897 / $2.6553 Buy Now
Onlinecomponents.com 08 MODII HDR SRST UNSHRD A/PIN 0
  • 500 $6.0500
  • 1,000 $3.2000
  • 1,500 $2.2500
  • 2,000 $2.2100
$2.2100 / $6.0500 Buy Now
Quest Components 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 120
  • 1 $4.7250
  • 9 $2.3625
  • 86 $2.0475
$2.0475 / $4.7250 Buy Now
Quest Components 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 48
  • 1 $4.7250
  • 3 $3.1500
  • 9 $2.3625
$2.3625 / $4.7250 Buy Now
Quest Components 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT 312
  • 1 $4.8000
  • 22 $3.2000
  • 79 $2.9600
$2.9600 / $4.8000 Buy Now
DISTI # 102898-1
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 102898-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 2,000 $2.4906
  • 4,000 $2.4194
  • 6,000 $2.3483
  • 10,000 $2.2771
  • 20,000 $2.2059
$2.2059 / $2.4906 Buy Now
DISTI # AMP102898-1
Interstate Connecting Components 08 MODII HDR SRST UNSHRD A/PIN 0
  • 2,000 $2.6553
  • 2,900 $2.3897
$2.3897 / $2.6553 Buy Now
DISTI # 102898-1
Avnet Abacus Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole (Alt: 102898-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 08 MODII HDR SRST UNSHRD A/PIN 0
  • 500 $6.0500
  • 1,000 $3.2000
  • 1,500 $2.2500
  • 2,000 $2.2100
$2.2100 / $6.0500 Buy Now

Part Details for 102898-1

102898-1 Part Data Attributes:

102898-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
102898-1 TE Connectivity 08 MODII HDR SRST UNSHRD A/PIN
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 21 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Board Mounting Option COMPLIANT BOARDLOCK
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.25 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for 102898-1

This table gives cross-reference parts and alternative options found for 102898-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102898-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5-102898-1 08 MODII HDR SRST UNSHRD A/PIN TE Connectivity 102898-1 vs 5-102898-1
Part Number Description Manufacturer Compare
5-102898-1 08 MODII HDR SRST UNSHRD A/PIN TE Connectivity 102898-1 vs 5-102898-1
5-147118-2 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 102898-1 vs 5-147118-2
5-147278-7 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity 102898-1 vs 5-147278-7
281695-8 HEADER HE14 STRAIGHT 8 P TE Connectivity 102898-1 vs 281695-8
5-103904-7 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 102898-1 vs 5-103904-7
5-103080-6 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 102898-1 vs 5-103080-6
5-103329-8 08 MODII HDR SRRA B/A .100 CL LF TE Connectivity 102898-1 vs 5-103329-8
281698-8 HEADER HE14 RA 8 P TE Connectivity 102898-1 vs 281698-8
2-103639-8 08 MTE HDR SRST LATCH .100CL TE Connectivity 102898-1 vs 2-103639-8
5-146285-8 08 MODII HDR SRST B/A .100CL TE Connectivity 102898-1 vs 5-146285-8

102898-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102898-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102898-1 by TE Connectivity

  • Please alert me when 102898-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 102898-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102898-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 102898-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102898-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102898-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: