Part Details for 102R18W153KV4E by Johanson Dielectrics Inc
Overview of 102R18W153KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R18W153KV4E
102R18W153KV4E CAD Models
102R18W153KV4E Part Data Attributes
|
102R18W153KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18W153KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.17 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 102R18W153KV4E
This table gives cross-reference parts and alternative options found for 102R18W153KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18W153KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18W153KV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W153KV4E vs 102R18W153KV6E |
C1206V153KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 102R18W153KV4E vs C1206V153KDRACTU |
C1206W153KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 102R18W153KV4E vs C1206W153KDRACTU |
C1206W153KDRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 102R18W153KV4E vs C1206W153KDRAC7210 |
C1206X153KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | 102R18W153KV4E vs C1206X153KDRAL |
C1206V153KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 102R18W153KV4E vs C1206V153KDRACAUTO7210 |
C1206W153KDRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | KEMET Corporation | 102R18W153KV4E vs C1206W153KDRALTM |
C1206W153KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 102R18W153KV4E vs C1206W153KDRAC |
C1206X153KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 102R18W153KV4E vs C1206X153KDRAC |
C1206C153KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | KEMET Corporation | 102R18W153KV4E vs C1206C153KDRAL |