Part Details for 102R29W103KV4U by Johanson Dielectrics Inc
Overview of 102R29W103KV4U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R29W103KV4U
102R29W103KV4U CAD Models
102R29W103KV4U Part Data Attributes
|
102R29W103KV4U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29W103KV4U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Manufacturer Series | 102R29 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HIGH-VOLT(SMT) | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 102R29W103KV4U
This table gives cross-reference parts and alternative options found for 102R29W103KV4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W103KV4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1808X7R103K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 102R29W103KV4U vs NMC-H1808X7R103K1KVTRPF |
CF42X7R103K1000AT | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.01 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 102R29W103KV4U vs CF42X7R103K1000AT |
VJ1808Y103KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 102R29W103KV4U vs VJ1808Y103KBGAT4X |
102R29W103KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29W103KV4U vs 102R29W103KV6U |
CHV1808X1K0103KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 102R29W103KV4U vs CHV1808X1K0103KXT |
102R29W103KT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29W103KV4U vs 102R29W103KT6 |
CF42X7R103K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 102R29W103KV4U vs CF42X7R103K1000AT |
102R29W103KT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29W103KV4U vs 102R29W103KT4 |