Part Details for 102R29W272KV4R by Johanson Dielectrics Inc
Overview of 102R29W272KV4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R29W272KV4R
102R29W272KV4R CAD Models
102R29W272KV4R Part Data Attributes
|
102R29W272KV4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29W272KV4R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size/Voltage/Capacitance Available | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 102R29 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | R29(1KV,X7R) | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 102R29W272KV4R
This table gives cross-reference parts and alternative options found for 102R29W272KV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W272KV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD08AC272KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs LD08AC272KAB9A |
1808AC272KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0027uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs 1808AC272KAX9A |
LD08AC272KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs LD08AC272KAB3A |
LD08AC272KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs LD08AC272KAB1A |
1808AC272KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs 1808AC272KAX3A |
LD08AC272KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs LD08AC272KAX3A |
LD08AC272KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs LD08AC272KAX9A |
1808AC272KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29W272KV4R vs 1808AC272KAX1A |
1808AC272KATME | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0027uF, 1808 | Kyocera AVX Components | 102R29W272KV4R vs 1808AC272KATME |
1808AC272KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R29W272KV4R vs 1808AC272KAZ9A |