Part Details for 102R18W102KV4E by Johanson Dielectrics Inc
Overview of 102R18W102KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102R18W102KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K2137
|
Newark | Ceramic Capacitor 1000Pf 1000V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:R18 Series, Qualification:- Rohs Compliant: Yes |Johanson Dielectrics 102R18W102KV4E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 291 |
|
$0.0780 | Buy Now |
DISTI #
07J3002
|
Newark | Ceramic Capacitor 1000Pf 1000V, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:R18 Series Rohs Compliant: Yes |Johanson Dielectrics 102R18W102KV4E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
605-102R18W102KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 1000pF 10% X7R RoHS: Compliant | 43124 |
|
$0.0850 / $0.3500 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | 7070 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, X7R Temp Coef. | 12000 |
|
$0.1264 / $0.7220 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, X7R Temp Coef. | 3980 |
|
$0.0939 / $0.2166 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, X7R Temp Coef. | 1923 |
|
$0.1743 / $0.5810 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 1KV, 10±%, X7R Temp Coef. | 16 |
|
$0.3150 / $0.6300 | Buy Now |
DISTI #
102R18W102KV4E
|
Avnet Asia | Cap Ceramic 1000pF 1000V X7R 10% SMD 1206 125?C Emboss T/R (Alt: 102R18W102KV4E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 102R18W102KV4E
102R18W102KV4E CAD Models
102R18W102KV4E Part Data Attributes
|
102R18W102KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18W102KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 102R18W102KV4E
This table gives cross-reference parts and alternative options found for 102R18W102KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18W102KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18W102KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W102KV4E vs 102R18W102KV4U |
1206Y102KGFV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | SRT Micro Ceramique | 102R18W102KV4E vs 1206Y102KGFV |
CE1206A-102-K102RCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | RCD Components Inc | 102R18W102KV4E vs CE1206A-102-K102RCS |
102R18W102KF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W102KV4E vs 102R18W102KF4 |
102R18W102KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | 102R18W102KV4E vs 102R18W102KV4T-RC |
CE1206-102-K102RCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | RCD Components Inc | 102R18W102KV4E vs CE1206-102-K102RCS |
CE1206A-102-K102RTW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | RCD Components Inc | 102R18W102KV4E vs CE1206A-102-K102RTW |
102R18W102KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | 102R18W102KV4E vs 102R18W102KV6R-RC |
102R18W102KV6T-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | 102R18W102KV4E vs 102R18W102KV6T-RC |
VJ1206Y102KBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 102R18W102KV4E vs VJ1206Y102KBGAT4X |