-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2986
|
Newark | Smd Multilayer Ceramic Capacitor, 4700 Pf, 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Johanson Dielectrics 102R18W472KV4E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2996 |
|
$0.7590 / $1.2900 | Buy Now |
DISTI #
48F4899
|
Newark | Ceramic Capacitor 4700Pf 1000V, X7R, 10%, 1206, Capacitance:4700Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Johanson Dielectrics 102R18W472KV4E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3000 | Buy Now |
DISTI #
07J3003
|
Newark | Ceramic Capacitor 4700Pf 1000V, X7R, 10%, 1206, Full Reel, Capacitance:4700Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Johanson Dielectrics 102R18W472KV4E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.4640 | Buy Now |
DISTI #
605-102R18W472KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 4700pF 10% X7R RoHS: Compliant | 5372 |
|
$0.4010 / $0.8700 | Buy Now |
DISTI #
V72:2272_14240343
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2105 Container: Cut Strips | Americas - 1176 |
|
$0.3929 / $0.5873 | Buy Now |
DISTI #
53403886
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2105 | Americas - 1176 |
|
$0.3929 / $0.4815 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 1KV, 10±%, X7R Temp Coef. | 195 |
|
$0.4207 / $0.9015 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 1KV, 10±%, X7R Temp Coef. | 1480 |
|
$0.2226 / $0.5565 | Buy Now |
DISTI #
SMC-102R18W472KV4E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3579 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 293 |
|
$0.2800 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102R18W472KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18W472KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
This table gives cross-reference parts and alternative options found for 102R18W472KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18W472KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18W472KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W472KV4E vs 102R18W472KV6U |
VJ1206Y472KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 102R18W472KV4E vs VJ1206Y472KBGAT4X |
VPDD102W472K1GF001E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 102R18W472KV4E vs VPDD102W472K1GF001E |
VJ1206Y472KXGAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 102R18W472KV4E vs VJ1206Y472KXGAT5Z |
VJ1206Y472KXGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 102R18W472KV4E vs VJ1206Y472KXGAT4X |
102R18W472KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W472KV4E vs 102R18W472KV4U |
VPDD102W472K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 102R18W472KV4E vs VPDD102W472K1GV001E |
102R18W472KV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W472KV4E vs 102R18W472KV4R |
102R18W472KV6R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W472KV4E vs 102R18W472KV6R |