There are no models available for this part yet.
Overview of 102S43W103MV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 102S43W103MV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W2311
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 20%, X7R, 1 Kv, 1812 [4532 Metric] |Johanson Dielectrics 102S43W103MV4E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4010 | Buy Now | |
DISTI #
41T2991
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 20%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Johanson Dielectrics 102S43W103MV4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7730 / $1.0200 | Buy Now | |
DISTI #
605-102S43W103MV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1Kvolts 0.01uF 20% X7R RoHS: Compliant | 0 |
|
$0.3480 / $0.9800 | Order Now | |
Bristol Electronics | 3511 |
|
RFQ | ||||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 1000V, 20%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1812 | 31 |
|
$0.5040 / $0.8400 | Buy Now |
CAD Models for 102S43W103MV4E by Johanson Dielectrics Inc
Part Data Attributes for 102S43W103MV4E by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.79 mm
|
JESD-609 Code
|
e3
|
Length
|
4.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.43 mm
|
Alternate Parts for 102S43W103MV4E
This table gives cross-reference parts and alternative options found for 102S43W103MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S43W103MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S43W103MV6T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV6T |
C1812X7R102-103MN6B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | 102S43W103MV4E vs C1812X7R102-103MN6B |
102S43W103MF6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MF6E |
102S43W103MV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV6U |
102S43W103MV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV6R-RC |
102S43W103MV4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV4T |
102S43W103MV6 | CAP,CERAMIC,10NF,1KVDC,20% -TOL,20% +TOL,-15,15% TC,-30,30PPM TC,1813 CASE | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV6 |
102S43W103MV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV4U |
102S43W103MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV4U-RC |
102S43W103MV6T-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Johanson Dielectrics Inc | 102S43W103MV4E vs 102S43W103MV6T-RC |
Related Parts for 102S43W103MV4E
-
GRM033R71E561KA01DFixed Capacitors
-
XF3M(1)-0815-1BHeaders and Edge Type Connectors
-
B82727E6503A040Fixed Inductors
-
ES1DRectifier Diodes
-
EC350R-03PTerminals and Terminal Blocks
-
564R60GAT47Ceramic Capacitors
-
SN65HVD75DLine Driver or Receivers
-
RJHSE-5480Telecom and Datacom Connectors
-
DB-5R5D105TSpecial Capacitors