Part Details for 102S49W154KF4E by Johanson Dielectrics Inc
Overview of 102S49W154KF4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102S49W154KF4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-102S49W154KF4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1Kvolts 0.15uF 10% X7R RoHS: Compliant | 0 |
|
$0.7100 / $1.9400 | Order Now |
|
Bristol Electronics | 3750 |
|
RFQ |
Part Details for 102S49W154KF4E
102S49W154KF4E CAD Models
102S49W154KF4E Part Data Attributes
|
102S49W154KF4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102S49W154KF4E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
Alternate Parts for 102S49W154KF4E
This table gives cross-reference parts and alternative options found for 102S49W154KF4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S49W154KF4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B154K102NX140WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102NX140WM |
1825B154K102VX140W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102VX140W |
102S49W154KV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 102S49W154KF4E vs 102S49W154KV6E |
102S49W154KT4E | Ceramic Capacitor, Multilayer, 1000V, 10% +Tol, 10% -Tol, X7R, 0.15uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 102S49W154KF4E vs 102S49W154KT4E |
1825B154K102DX140M | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102DX140M |
1825B154K102PX140TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102PX140TM |
1825B154K102YX140 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102YX140 |
1825B154K102YX140WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102YX140WM |
102S49W154KV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Johanson Dielectrics Inc | 102S49W154KF4E vs 102S49W154KV6 |
1825B154K102SX140T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Knowles Capacitors | 102S49W154KF4E vs 1825B154K102SX140T |