Part Details for 103-0001-17 by TE Connectivity
Results Overview of 103-0001-17 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103-0001-17 Information
103-0001-17 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 103-0001-17
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1508-103-0001-17-ND
|
DigiKey | 103-0001-17 Min Qty: 90 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8452 | Buy Now |
|
DISTI #
ZPF000000000001379
|
Avnet Americas | O-Ring for DBAS Series Circular Connectors 7 Shell Size - Bag (Alt: ZPF000000000001379) COO: France RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bag | 0 |
|
$30.1728 / $38.2800 | Buy Now |
|
DISTI #
DCH103-0001-17
|
Heilind Electronics | 103-0001-17 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | 103-0001-17 RoHS: Compliant |
546 Partner Stock |
|
$36.0900 / $101.9200 | Buy Now |
|
DISTI #
80558971
|
Verical | Misc Product RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 546 |
|
$31.4300 / $44.1200 | Buy Now |
|
DISTI #
DCH103-0001-17
|
Interstate Connecting Components | 103-0001-17 | 0 |
|
Buy Now | |
|
|
Master Electronics | 103-0001-17 RoHS: Compliant |
546 Partner Stock |
|
$36.0900 / $101.9200 | Buy Now |