Part Details for 103-1231-403 by Dialight
Overview of 103-1231-403 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 103-1231-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-103-1231-403
|
Mouser Electronics | Lamp Lenses OIL TIGHT PANEL IND RoHS: Compliant | 3 |
|
$19.0000 / $23.5000 | Buy Now |
DISTI #
70081501
|
RS | LED, Red, 1 in., Panel Mount, Brass, 0.87 in. (Max.), UL Listed, CSA Certified | Dialight 103-1231-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 16 |
|
$20.4600 / $24.0700 | Buy Now |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
43 Partner Stock |
|
$21.5200 / $40.3100 | Buy Now |
DISTI #
36328790
|
Verical | Dome Optical Lens Red Polycarbonate RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 43 |
|
$14.6300 / $16.9500 | Buy Now |
DISTI #
Dialight Corp. 103-1231-403
|
PEI Genesis | IN LENS 103 BASE RED 12 3 | 0 |
|
Buy Now | |
DISTI #
000000000000304770
|
Sager | Lamp Lenses OIL TIGHT PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
43 Partner Stock |
|
$21.5200 / $40.3100 | Buy Now |
Part Details for 103-1231-403
103-1231-403 CAD Models
103-1231-403 Part Data Attributes
|
103-1231-403
Dialight
Buy Now
Datasheet
|
Compare Parts:
103-1231-403
Dialight
Single Color LED, Red
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 103-1231-403
This table gives cross-reference parts and alternative options found for 103-1231-403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-1231-403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
051-0431-303 | Single Color LED, Red | Dialight | 103-1231-403 vs 051-0431-303 |
2990P1-28V | Single Color LED, Red, | CML Innovative Technologies | 103-1231-403 vs 2990P1-28V |
031-0111-300 | Single Color LED, Red | Dialight | 103-1231-403 vs 031-0111-300 |
6091QM1-12V | Single Color LED, Red, 9.906mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 103-1231-403 vs 6091QM1-12V |