There are no models available for this part yet.
Overview of 103-1237-403 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
123794-HMC752LC4 | Analog Devices | HMC752LC4 Evaluation PCB | |
LT1237CG#PBF | Analog Devices | 5V RS232 Tran w/ Advanced Pwr | |
LT1237CG#TRPBF | Analog Devices | 5V RS232 Tran w/ Advanced Pwr |
Price & Stock for 103-1237-403 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
645-103-1237-403
|
Mouser Electronics | Lamp Lenses OIL TIGHT PANEL IND RoHS: Not Compliant | 38 |
|
$15.2800 / $18.9600 | Buy Now | |
DISTI #
70081549
|
RS | Indicator, Clear, 1in, Panel Mount, Panel, Brass, 1.00in (Max) | Dialight 103-1237-403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 304 |
|
$16.4900 / $19.4000 | Buy Now | |
Onlinecomponents.com | Round Optical Lens Clear Polycarbonate | 0 |
|
$17.1000 / $21.9000 | Buy Now | ||
DISTI #
103-1237-403
|
PEI Genesis | IN LENS 103 BASE CLR 12 3 Min Qty: 1 | 1270 |
|
$12.7200 / $23.8500 | Buy Now | |
DISTI #
000000000000304775
|
Sager | Lamp Lenses OIL TIGHT PANEL IND | 0 |
|
Buy Now |
CAD Models for 103-1237-403 by Dialight
Part Data Attributes for 103-1237-403 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Lens Type
|
CLEAR
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Related Parts for 103-1237-403
-
550-3507FVisible LEDs
-
1.5KE110CATransient Suppressors
-
NCP623DM-28R2GLinear Regulator ICs
-
NCP6131S52MNR2GSwitching Regulator or Controllers
-
10AX090R2F40E2SGField Programmable Gate Arrays
-
0651R0630-13Electric Fuses
-
103SR12A-1Other Analog ICs
-
110IMY70-15-0ITZGPower Supply Modules
-
60R160XFNon-linear Resistors