| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 103-222GA | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010 | 103-222GS vs 103-222GA |
| 103R-222GS | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010 | 103-222GS vs 103R-222GS |
| 103R-222GA | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010 | 103-222GS vs 103R-222GA |
| 103-222G | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010 | 103-222GS vs 103-222G |
| 103-222GB | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010 | 103-222GS vs 103-222GB |
Part Details for 103-222GS by API Delevan
Results Overview of 103-222GS by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103-222GS Information
103-222GS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: 103-222GS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
103-222GS Part Data Attributes
|
|
103-222GS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103-222GS
API Delevan
General Purpose Inductor, 2.2uH, 2%, 1 Element, Ferrite-Core, SMD, 1010
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1010 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 1 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.91 Mm | |
| Package Length | 2.54 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 22 | |
| Rated Current-Max | 0.31 A | |
| Self Resonance Frequency | 85 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% |
Alternate Parts for 103-222GS
This table gives cross-reference parts and alternative options found for 103-222GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-222GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.