103309-6
Description: 026 LOPRO HDR SP 30DP

Overview of 103309-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 103309-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ1722
Newark Hdr Vert Double 26P Low Profile |Amp Te Connectivity 103309-6 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9700
  • 500 $2.8700
$2.8700 / $2.9700 Buy Now
DISTI # 90F4238
Newark Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 103309-6 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.4100
  • 500 $3.3300
$3.3300 / $3.4100 Buy Now
DISTI # A26276-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 360
In Stock
  • 1 $3.8300
  • 60 $3.3588
  • 120 $3.0282
  • 540 $2.7845
  • 1,020 $2.4887
$2.4887 / $3.8300 Buy Now
DISTI # 103309-6
Avnet Americas Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 103309-6) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tube 360
  • 60 $1.9690
$1.9690 Buy Now
DISTI # 571-1033096
Mouser Electronics Headers & Wire Housings HDR VERT DOUBLE 26P low profile RoHS: Not Compliant 249
  • 1 $4.3400
  • 10 $3.9500
  • 120 $3.4800
  • 300 $3.0400
  • 540 $2.9500
  • 1,020 $2.5200
  • 2,520 $2.3400
$2.3400 / $4.3400 Buy Now
DISTI # 70086702
RS Headers, HDR VERT DOUBLE 26P low profile | TE Connectivity 103309-6 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk 0
  • 120 $3.6300
  • 600 $3.3400
  • 1,200 $2.9100
  • 2,400 $2.5400
$2.5400 / $3.6300 RFQ
Future Electronics 26 Positions Pin Shrouded Header Pitch 2.54mm RoHS: Not Compliant pbFree: No Min Qty: 420 Package Multiple: 420 Lead time: 8 Weeks Container: Box 0
Box
  • 420 $2.2400
  • 840 $2.1700
$2.1700 / $2.2400 Buy Now
Future Electronics 26 Positions Pin Shrouded Header Pitch 2.54mm RoHS: Not Compliant pbFree: No Min Qty: 420 Package Multiple: 420 Lead time: 8 Weeks Container: Box 0
Box
  • 420 $2.2400
  • 840 $2.1700
$2.1700 / $2.2400 Buy Now
DISTI # AMP103309-6
Heilind Electronics 026 LOPRO HDR SP 30DP Americas - 0 in Stock
  • 420 $2.6108
  • 600 $2.4921
  • 3,060 $2.2210
$2.2210 / $2.6108 Buy Now
Onlinecomponents.com 026 LOPRO HDR SP 30DP 38 In Stock
  • 1 $3.3800
  • 60 $3.0700
  • 120 $2.7900
  • 300 $2.7500
  • 540 $2.5600
  • 1,020 $2.3900
  • 2,520 $2.2800
  • 5,040 $2.2600
$2.2600 / $3.3800 Buy Now
DISTI # 51481440
Verical Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Date Code: 1652 Americas - 38
  • 38 $3.9910
  • 152 $3.6270
  • 304 $3.5750
  • 570 $3.3280
  • 1,026 $3.1070
$3.1070 / $3.9910 Buy Now
Bristol Electronics   120
RFQ
Quest Components 103309-6 126
  • 1 $4.0050
  • 10 $2.0025
  • 101 $1.7355
$1.7355 / $4.0050 Buy Now
Quest Components 103309-6 44
  • 1 $4.0050
  • 8 $2.9370
  • 27 $2.6700
$2.6700 / $4.0050 Buy Now
Quest Components 103309-6 40
  • 1 $4.0050
  • 8 $2.9370
  • 27 $2.6700
$2.6700 / $4.0050 Buy Now
Quest Components 103309-6 16
  • 1 $4.0050
  • 3 $3.3375
  • 8 $2.9370
$2.9370 / $4.0050 Buy Now
Quest Components 103309-6 14
  • 1 $4.0050
  • 3 $3.3375
  • 8 $2.9370
$2.9370 / $4.0050 Buy Now
Quest Components 103309-6 5
  • 1 $4.0050
  • 3 $3.3375
$3.3375 / $4.0050 Buy Now
Quest Components 103309-6 4
  • 1 $3.3657
  • 4 $2.8048
$2.8048 / $3.3657 Buy Now
DISTI # 103309-6
TTI Headers & Wire Housings HDR VERT DOUBLE 26P low profile Min Qty: 420 Package Multiple: 60 Container: Tube Americas - 0
  • 420 $2.2400
  • 840 $2.1700
  • 1,260 $2.1100
  • 2,520 $2.0000
  • 5,040 $1.8900
$1.8900 / $2.2400 Buy Now
DISTI # AMP103309-6
Interstate Connecting Components 026 LOPRO HDR SP 30DP 0
  • 420 $2.6108
  • 600 $2.4921
  • 3,060 $2.2210
$2.2210 / $2.6108 Buy Now
DISTI # 103309-6
Richardson RFPD HEADER Min Qty: 1 0
RFQ
DISTI # 103309-6
Avnet Abacus Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 103309-6) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 103309-6
Avnet Abacus Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 103309-6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 026 LOPRO HDR SP 30DP 38 In Stock
  • 1 $3.3800
  • 60 $3.0700
  • 120 $2.7900
  • 300 $2.7500
  • 540 $2.5600
  • 1,020 $2.3900
  • 2,520 $2.2800
  • 5,040 $2.2600
$2.2600 / $3.3800 Buy Now

CAD Models for 103309-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 103309-6 by TE Connectivity

103309-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.36 inch
Body Depth
0.38 inch
Body Length
1.6 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 103309-6
    TE Connectivity
    026 LOPRO HDR SP 30DP
    VS

Alternate Parts for 103309-6

This table gives cross-reference parts and alternative options found for 103309-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103309-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5103309-6 A/L LOW PRO HDR 26P VERT BLACK TE Connectivity 103309-6 vs 5103309-6
Part Number Description Manufacturer Compare
5499786-6 A/L UNIV HDR 26P RA LG LAT TE Connectivity 103309-6 vs 5499786-6
5499913-6 A/L UNIV HDR 26P RA SHT LAT TE Connectivity 103309-6 vs 5499913-6
2-1761607-9 IDC LOW PRO HDR 26P RA LG LAT TE Connectivity 103309-6 vs 2-1761607-9
87832-2620 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Molex 103309-6 vs 87832-2620
N3429-5003RB Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect 103309-6 vs N3429-5003RB
5102155-6 A/L UNIV HDR 26P VERT TE Connectivity 103309-6 vs 5102155-6
1761685-9 IDC LOW PRO HDR 26P VERT SHT LAT TE Connectivity 103309-6 vs 1761685-9
499910-6 026 UNIV HDR SP 4S 15DP STD L2 TE Connectivity 103309-6 vs 499910-6
1761609-9 IDC LOW PRO HDR 26P RA SHT LAT TE Connectivity 103309-6 vs 1761609-9
1-5176837-2 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug TE Connectivity 103309-6 vs 1-5176837-2

Related Parts for 103309-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103309-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103309-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 103309-6 would you like to use for your alert(s)?
  • Please alert me when 103309-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103309-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103309-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103309-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103309-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103309-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: