There are no models available for this part yet.
Overview of 103947-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 103947-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F1057
|
Newark | 8X2 Mte Shrd Pin Sr Latch .100 Rohs Compliant: No |Amp Te Connectivity 103947-1 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.5000 | Buy Now | |
DISTI #
41AJ1785
|
Newark | 8X2 Mte Shrd Pin Sr Latch .100 |Amp Te Connectivity 103947-1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now | |
DISTI #
A114661-ND
|
DigiKey | CONN PLUG 2POS IDC 26-30AWG Min Qty: 864 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5676 | Buy Now | |
DISTI #
103947-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103947-1) RoHS: Not Compliant Min Qty: 864 Package Multiple: 864 Container: Tube | 0 |
|
$1.9066 | Buy Now | |
DISTI #
571-103947-1
|
Mouser Electronics | Headers & Wire Housings 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Not Compliant | 0 |
|
$2.3400 / $2.4500 | Order Now | |
DISTI #
71705762
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 8X2 MTE SHRD PIN SR LATCH .100 | TE Connectivity 103947-1 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.8400 | RFQ | |
DISTI #
AMP103947-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$2.1401 / $2.3714 | Buy Now | |
Onlinecomponents.com | 8X2 MTE SHRD PIN SR LATCH .100 | 0 |
|
$1.9700 / $4.1300 | Buy Now | ||
DISTI #
AMP103947-1
|
Interstate Connecting Components | 8X2 MTE SHRD PIN SR LATCH .100 | 0 |
|
$2.1401 / $2.3714 | Buy Now | |
Master Electronics | 8X2 MTE SHRD PIN SR LATCH .100 | 0 |
|
$1.9700 / $4.1300 | Buy Now |
CAD Models for 103947-1 by TE Connectivity
Part Data Attributes for 103947-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
LATCHED, SHROUDED
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
0.3 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
POLARIZED LCK
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
100u inch
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
267 V
|
Reference Standard
|
CSA, LR, U
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP/IDC
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 103947-1
This table gives cross-reference parts and alternative options found for 103947-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103947-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103947-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 103947-1 vs 5-103947-1 |