Part Details for 103SR13A-6 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 103SR13A-6 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103SR13A-6 Information
103SR13A-6 by Honeywell Sensing and Control / MICRO SWITCH is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 103SR13A-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000000197330
|
Sager | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A Min Qty: 50 | 0 |
|
$105.6200 | Buy Now |