Part Details for 103H5205-0440 by Sanyo-Denki Cooling
Overview of 103H5205-0440 by Sanyo-Denki Cooling
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103H5205-0440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2590
|
Newark | Stepper Motor, Unipolar, 0.2 N-M, 1.2 A, Two, 2.4 Ohm, 2.3 Mh Rohs Compliant: Yes |Sanyo Denki 103H5205-0440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$38.5500 / $48.8200 | Buy Now |
DISTI #
1718268
|
element14 Asia-Pacific | STEPPER MOTOR, 2PH, 1.8DEG, 42MM RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$51.9436 / $63.1040 | Buy Now |
DISTI #
1718268
|
Farnell | STEPPER MOTOR, 2PH, 1.8DEG, 42MM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 37 |
|
$51.1865 / $55.0264 | Buy Now |