Part Details for 103H5205-5240P by Sanyo-Denki Co Ltd
Overview of 103H5205-5240P by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103H5205-5240P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103H5205-5240
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 1,8°, 0.265Nm, 1A Min Qty: 1 | 12 |
|
$29.6500 / $33.8900 | Buy Now |