Part Details for 103H5208-0440P by Sanyo-Denki Co Ltd
Overview of 103H5208-0440P by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103H5208-0440P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103H5208-0440P
|
TME | Motor: DC, 2-phase,stepper,unipolar, 24VDC, step 1,8°, 0.3Nm, 1.2A Min Qty: 1 | 0 |
|
$30.1800 / $34.8200 | RFQ |