Part Details for 103H6703-0440 by Sanyo-Denki Co Ltd
Overview of 103H6703-0440 by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103H6703-0440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-103H6703-0440
|
Mouser Electronics | Stepper Motors Stepping Motor, 50mm, 2-Phase Unipolar Lead Type, Single Shaft RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
103H6703-0440
|
TME | Motor: DC, 2-phase,stepper,unipolar, 24VDC, step 1,8°, 0.49Nm, 2A Min Qty: 1 | 0 |
|
$57.9300 / $66.8400 | RFQ |