There are no models available for this part yet.
Overview of 103H7123-0140 by Sanyo-Denki Cooling
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 103H7123-0140 by Sanyo-Denki Cooling
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9553
|
Newark | Stepper Motor, 2Ph, Unipolar, 1A, 0.83Nm Rohs Compliant: Yes |Sanyo Denki 103H7123-0140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$54.6500 / $69.0200 | Buy Now |