Part Details for 103H7123-0440 by Sanyo-Denki Cooling
Overview of 103H7123-0440 by Sanyo-Denki Cooling
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for 103H7123-0440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0229
|
Newark | Stepper Motor 2-Phase, Stepper Motor Type:Single Shaft, Motor Size:56Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:0.83N-M, Current Rating:2A, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:55.3Mm, Inductance:3.8Mh Rohs Compliant: Yes |Sanyo Denki 103H7123-0440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$45.4000 / $49.1900 | Buy Now |