Part Details for 104375 by Brady Worldwide Inc
Overview of 104375 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T9838
|
Newark | 4" X 100 B514 Green Floor Tape/Roll Of 100 Feet |Brady 104375 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$115.9900 | Buy Now |
DISTI #
2267-104375-ND
|
DigiKey | 4" X 100' B514 GREEN FLOOR TAPE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.5800 | Buy Now |
DISTI #
70819671
|
RS | 4" X 100 B514 Green Floor Tape | Brady 104375 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$115.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$120.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$111.4000 / $115.9900 | Buy Now | |
DISTI #
10027929
|
Techni-Tool, Inc. | Brady 104375 Solid Colored ToughStripe Tape, B514, Green, 4 " x 100 Ft | 0 |
|
$115.9900 | Buy Now |
DISTI #
10027929
|
TestEquity LLC | Brady 104375 Solid Colored ToughStripe Tape, B514, Green, 4 " x 100 Ft | 0 |
|
$115.9900 | Buy Now |