104656-3
Description: 30 50/50 HDR DRST SFMNT .320

Overview of 104656-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 104656-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B4535
Newark Stacking Conn, Header, 30Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Glass-Filled Thermoplastic, Color:Black, Connector Type:Stacking, Connector Type:Stacking, Features:Holddown, Height:0.320", Housing Style:Vertical Rohs Compliant: No |Amp Te Connectivity 104656-3 RoHS: Not Compliant Min Qty: 1944 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.5600
$3.5600 Buy Now
DISTI # A29138-ND
DigiKey CONN HEADER SMD 30POS 1.27MM Min Qty: 1944 Lead time: 44 Weeks Container: Tube Temporarily Out of Stock
  • 1,944 $3.8955
$3.8955 Buy Now
DISTI # 104656-3
Avnet Americas Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104656-3) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 24 Lead time: 42 Weeks, 0 Days Container: Tube 0
  • 1,944 $3.7786
$3.7786 Buy Now
DISTI # 571-104656-3
Mouser Electronics Headers & Wire Housings 30 50/50 HDR DRST SF RoHS: Not Compliant 0
  • 1,944 $4.6600
$4.6600 Order Now
DISTI # 71705173
RS TE, IND Devices, Circular Connectors, 30 50/50 HDR DRST SFMNT .320 | TE Connectivity 104656-3 RoHS: Not Compliant Min Qty: 1944 Package Multiple: 1 Container: Bulk 0
  • 1,944 $4.8600
  • 9,720 $4.4700
  • 19,440 $3.8900
  • 38,880 $3.4000
$3.4000 / $4.8600 RFQ
DISTI # AMP104656-3
Heilind Electronics 30 50/50 HDR DRST SFMNT .320 Americas - 0 in Stock
  • 1,944 $3.9943
$3.9943 Buy Now
Onlinecomponents.com 30 50/50 HDR DRST SFMNT .320 Alternative Product Available
  • 486 $9.7800
  • 972 $5.1600
  • 1,458 $3.5500
  • 1,944 $3.4800
$3.4800 / $9.7800 Buy Now
Bristol Electronics   34
RFQ
Bristol Electronics   17
RFQ
DISTI # AMP104656-3
Interstate Connecting Components 30 50/50 HDR DRST SFMNT .320 0
  • 1,944 $3.9943
$3.9943 Buy Now
DISTI # 104656-3
Avnet Abacus Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube (Alt: 104656-3) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 24 Lead time: 57 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 30 50/50 HDR DRST SFMNT .320 Alternative Product Available
  • 486 $9.7800
  • 972 $5.1600
  • 1,458 $3.5500
  • 1,944 $3.4800
$3.4800 / $9.7800 Buy Now

CAD Models for 104656-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104656-3 by TE Connectivity

104656-3
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
42 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.225 inch
Body Depth
0.298 inch
Body Length
0.872 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
14 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.6228 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 104656-3
    TE Connectivity
    30 50/50 HDR DRST SFMNT .320
    VS

Alternate Parts for 104656-3

This table gives cross-reference parts and alternative options found for 104656-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104656-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-104656-3 30 50/50 HDR DRST SFMNT.320 SN TE Connectivity 104656-3 vs 5-104656-3

Related Parts for 104656-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104656-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104656-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 104656-3 would you like to use for your alert(s)?
  • Please alert me when 104656-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 104656-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104656-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 104656-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104656-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104656-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: