Part Details for 1050QA3 by Visual Communications Company
Overview of 1050QA3 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050QA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7905
|
Newark | Lamp, Indicator, Neon, Amber, 125V, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:-, Product Range:1050Qa Series, Colour:Amber Rohs Compliant: Yes |Vcc (Visual Communications Company) 1050QA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$4.0900 / $6.9200 | Buy Now |
DISTI #
1050QA3-ND
|
DigiKey | INDICATOR NEON AMBER PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
84 In Stock |
|
$3.6300 / $7.4900 | Buy Now |
DISTI #
607-1050QA3
|
Mouser Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 209 |
|
$3.6300 / $6.6400 | Buy Now |
DISTI #
70130184
|
RS | Panel Mount Indicator Neon 0.5 in. 115 VAC QC Tabs Orange 1050A Series | VCC (Visual Communications Company) 1050QA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 500 |
|
$5.0600 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.7300 | Buy Now |
Part Details for 1050QA3
1050QA3 CAD Models
1050QA3 Part Data Attributes
|
1050QA3
Visual Communications Company
Buy Now
|
Compare Parts:
1050QA3
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |