Part Details for 1051026-1 by TE Connectivity
Overview of 1051026-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1051026-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051026-1-ND
|
DigiKey | 2004 8005 90 Min Qty: 200 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7014 | Buy Now |
DISTI #
1051026-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz Solder ST Gold - Bulk (Alt: 1051026-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1051026-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2004 8005 90 RoHS: Compliant | 0 |
|
$53.6900 | Order Now |
DISTI #
000000000000654125
|
Sager | RF Connectors / Coaxial Connectors 2004 8005 90 Min Qty: 1 | 0 |
|
$52.9200 / $62.7000 | Buy Now |
Part Details for 1051026-1
1051026-1 CAD Models
1051026-1 Part Data Attributes
|
1051026-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051026-1
TE Connectivity
2004 8005 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Length | 0.748 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1051026-1
This table gives cross-reference parts and alternative options found for 1051026-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051026-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051018-1 | 2004 7985 00 | TE Connectivity | 1051026-1 vs 1051018-1 |