-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2032 5003 02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6008
|
Newark | 2032 5003 02 |Amp Te Connectivity 1051855-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_11678540
|
Arrow Electronics | Conn SMA 0Hz to 12GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Copper Package Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1636 | Americas - 7 |
|
$7.9350 / $10.8863 | Buy Now |
DISTI #
71705316
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2032 5003 02 | TE Connectivity 1051855-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $29.2500 | RFQ |
|
Onlinecomponents.com | 2032 5003 02 RoHS: Compliant |
7 Partner Stock |
|
$17.4600 / $28.5000 | Buy Now |
DISTI #
1051855-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1051855-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 7 |
|
Buy Now | |
DISTI #
1051855-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 12GHz Crimp ST Cable Mount Gold (Alt: 1051855-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3139291
|
Farnell | 2032 5003 02 RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$19.4389 | Buy Now |
|
Master Electronics | 2032 5003 02 RoHS: Compliant |
7 Partner Stock |
|
$17.4600 / $28.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051855-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1051855-1
TE Connectivity
2032 5003 02
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG174/U; RG188/U; RG316/U, CAPTIVE CONTACT | |
Body Length | 1.437 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |
This table gives cross-reference parts and alternative options found for 1051855-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1051855-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2032-8019-92 | 2032-8019-92 | TE Connectivity | 1051855-1 vs 2032-8019-92 |
M39012/57B3019 | CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP | TE Connectivity | 1051855-1 vs M39012/57B3019 |