Part Details for M39012/57B3019 by TE Connectivity
Overview of M39012/57B3019 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/57B3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2032 8019 92 | 0 |
|
$18.8700 / $51.0100 | Buy Now |
|
Master Electronics | 2032 8019 92 | 0 |
|
$18.8700 / $51.0100 | Buy Now |
Part Details for M39012/57B3019
M39012/57B3019 CAD Models
M39012/57B3019 Part Data Attributes:
|
M39012/57B3019
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/57B3019
TE Connectivity
CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS TESTED AT 6GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/57B3019
This table gives cross-reference parts and alternative options found for M39012/57B3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/57B3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2032-8019-92 | 2032-8019-92 | TE Connectivity | M39012/57B3019 vs 2032-8019-92 |
1051855-1 | 2032 5003 02 | TE Connectivity | M39012/57B3019 vs 1051855-1 |