Part Details for 1051QC1 by Chicago Miniature Lighting LLC
Overview of 1051QC1 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051QC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Neon Panel Indicator - Red - 208 to 250V - Round with Flat Top Lens - 0.50" (12.70mm) Panel Cutout Dimensions - Quick Connect 0.187" (4.7mm). RoHS: Compliant |
1043 In Stock |
|
$2.3600 / $5.5700 | Buy Now |
|
Master Electronics | Neon Panel Indicator - Red - 208 to 250V - Round with Flat Top Lens - 0.50" (12.70mm) Panel Cutout Dimensions - Quick Connect 0.187" (4.7mm). RoHS: Compliant |
1043 In Stock |
|
$2.3600 / $5.5700 | Buy Now |