Part Details for 1052QCX5 by CML Innovative Technologies
Overview of 1052QCX5 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for 1052QCX5
1052QCX5 CAD Models
1052QCX5 Part Data Attributes
|
1052QCX5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1052QCX5
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1052QCX5
This table gives cross-reference parts and alternative options found for 1052QCX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052QCX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 1052QCX5 vs 1052N5 |
1053N5 | Single Color LED, Green, | CML Innovative Technologies | 1052QCX5 vs 1053N5 |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 1052QCX5 vs 1090QC1-12V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1052QCX5 vs 1090QCX5-28V |
1090CX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1052QCX5 vs 1090CX5-28V |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 1052QCX5 vs 1051N1 |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 1052QCX5 vs 1090N1-28V |
205-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 1052QCX5 vs 205-532-21-38 |
1052C5 | Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 1052QCX5 vs 1052C5 |
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | Visual Communications Company | 1052QCX5 vs 125-MG |