There are no models available for this part yet.
Overview of 1052C5 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1052C5 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M7917
|
Newark | Lamp, Indicator, Neon, Green, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:1052C Series, Colour:Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 1052C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$5.1300 / $9.7600 | Buy Now | |
DISTI #
L71524-ND
|
DigiKey | NEON PANEL IND GREEN 105V-125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
79 In Stock |
|
$4.7625 / $9.4100 | Buy Now | |
DISTI #
607-1052C5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 41 |
|
$4.7500 / $9.4100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.0200 | Buy Now | ||
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
1052C5
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 177 |
|
$5.9000 / $6.9300 | Buy Now |
CAD Models for 1052C5 by Visual Communications Company
Part Data Attributes for 1052C5 by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.80.90.51
|
Samacsys Manufacturer
|
Visual Communications Company
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.874 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Alternate Parts for 1052C5
This table gives cross-reference parts and alternative options found for 1052C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 1052C5 vs 1052N5 |
1053N5 | Single Color LED, Green, | CML Innovative Technologies | 1052C5 vs 1053N5 |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 1052C5 vs 1090QC1-12V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1052C5 vs 1090QCX5-28V |
1090CX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1052C5 vs 1090CX5-28V |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 1052C5 vs 1051N1 |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 1052C5 vs 1090N1-28V |
205-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 1052C5 vs 205-532-21-38 |
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | Visual Communications Company | 1052C5 vs 125-MG |
1090NX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1052C5 vs 1090NX5-28V |
Related Parts for 1052C5
-
1050C1Visible LEDs
-
14-56-2082Headers and Edge Type Connectors
-
THS1027RJFixed Resistors
-
1.5KE440Transient Suppressors
-
12TQ035SRectifier Diodes
-
5516Fixed Inductors
-
RFP12N06RLEPower Field-Effect Transistors
-
10AX016E3F27E2SGField Programmable Gate Arrays
-
2N7002Small Signal Field-Effect Transistors