-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7058
|
Newark | Lamp, Indicator, Neon, Green, 125V, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Green, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:1052Qc Series, Colour:Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 1052QC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2043 |
|
$5.7700 / $8.8400 | Buy Now |
DISTI #
1052QC5-ND
|
DigiKey | INDICATOR NEON GREEN PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3427 In Stock |
|
$5.2520 / $10.5800 | Buy Now |
DISTI #
607-1052QC5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 257 |
|
$5.2500 / $8.7400 | Buy Now |
DISTI #
70130180
|
RS | Panel Mount Indicator Neon 0.5 in. 115 VAC QC Tabs Green 1052 Series | VCC (Visual Communications Company) 1052QC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2137 |
|
$6.5000 / $8.6700 | Buy Now |
|
Future Electronics | 105V to 125V Green Quick Connect - 0.187" (4.7mm) Neon Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.0600 / $6.1400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Quest Components | SINGLE COLOR LED, GREEN | 78 |
|
$6.5629 / $10.6425 | Buy Now |
DISTI #
1052QC5
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 181 |
|
$6.2100 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy