-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14970-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
11937 In Stock |
|
$1.0866 / $2.2100 | Buy Now |
DISTI #
1053101206
|
Avnet Americas | Conn Power Header 6 POS 2.5mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 1053101206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 29325712 Factory Stock |
|
$0.8471 | Buy Now |
DISTI #
V36:1790_16138104
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2238 | Americas - 37 |
|
$1.0667 / $1.6624 | Buy Now |
DISTI #
V99:2348_16138104
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2136 | Americas - 29 |
|
$1.0653 / $1.6590 | Buy Now |
DISTI #
76498202
|
Verical | Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 37 |
|
$1.5297 / $1.6766 | Buy Now |
DISTI #
61189543
|
Verical | Conn Wire to Board HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2136 | Americas - 29 |
|
$1.6590 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | 232 |
|
$1.0920 / $2.1840 | Buy Now | |
DISTI #
105310-1206
|
TTI | Headers & Wire Housings NanoFit Hdr Vrt 6Ckt DR KNK Pns Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 11463 In Stock |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
1053101206
|
Avnet Americas | Conn Power Header 6 POS 2.5mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 1053101206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 29325712 Factory Stock |
|
$0.8471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053101206
Molex
Buy Now
Datasheet
|
Compare Parts:
1053101206
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7.5A | |
Body Breadth | 0.332 inch | |
Body Depth | 0.414 inch | |
Body Length | 0.348 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053101206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053101206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1053101206 vs 206832-0601 |
46007-5106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1053101206 vs 46007-5106 |
10136656-0632LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053101206 vs 10136656-0632LF |
1-1103634-1 | HE.6.STI.S | TE Connectivity | 1053101206 vs 1-1103634-1 |
10136656-0622LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053101206 vs 10136656-0622LF |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 1053101206 vs 6450527-5 |
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053101206 vs 10136656-0622LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 1053101206 vs 46007-5306 |
10136656-0621LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053101206 vs 10136656-0621LF |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053101206 vs 10136656-0611LF |