Part Details for 46007-5106 by Molex
Overview of 46007-5106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46007-5106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0210
|
Newark | Sabre 6Ckt Ra V0 Hdr 093Lk Shttail 1950 |Molex 46007-5106 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.1000 | Buy Now |
DISTI #
538-46007-5106
|
Mouser Electronics | Headers & Wire Housings Sabre 6Ckt RA V0 Hdr r 093Lk ShtTail 1950 RoHS: Compliant | 420 |
|
$1.8100 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.2300 | Buy Now |
Part Details for 46007-5106
46007-5106 CAD Models
46007-5106 Part Data Attributes:
|
46007-5106
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-5106
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-5106
This table gives cross-reference parts and alternative options found for 46007-5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 46007-5106 vs 50-36-1778 |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 46007-5106 vs 10127720-061GLF |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 46007-5106 vs 2-1103634-3 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 46007-5106 vs 6450527-5 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5106 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 46007-5106 vs 10131319-062110PLF |
10137926-0641LF | Rectangular Power Connector, | Amphenol FCi | 46007-5106 vs 10137926-0641LF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 46007-5106 vs 10127720-064GLF |
42480-6223 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 46007-5106 vs 42480-6223 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 46007-5106 vs 10131319-06211G0LF |