-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15150-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1553 In Stock |
|
$0.7230 / $1.5100 | Buy Now |
DISTI #
1053132204
|
Avnet Americas | NANOFIT HDR RA SGL 4CKT 15AU NAT - Bulk (Alt: 1053132204) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9035 | Buy Now |
DISTI #
105313-2204
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 4Ckt 0.38UM Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 156 Package Multiple: 156 Container: Tray |
Americas - 1560 In Stock |
|
$0.9100 / $0.9600 | Buy Now |
DISTI #
MOL105313-2204
|
Interstate Connecting Components | NANO-FIT HDR RA SGL 4CKT 15AU WHT | 23 |
|
$1.0604 | Buy Now |
DISTI #
1053132204
|
Avnet Abacus | NANOFIT HDR RA SGL 4CKT 15AU NAT (Alt: 1053132204) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806178552
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1392 |
|
$0.9790 / $1.4300 | Buy Now |
DISTI #
C1S516503438889
|
Chip1Stop | Conn Power HDR 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Nano-Fit™ Tray RoHS: Compliant | 679 |
|
$0.9150 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053132204
Molex
Buy Now
Datasheet
|
Compare Parts:
1053132204
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053132204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053132204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053132204 vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1053132204 vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1053132204 vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 1053132204 vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 1053132204 vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 1053132204 vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 1053132204 vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1053132204 vs 10131318-0412100LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1053132204 vs 10127720-042LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 1053132204 vs 10136656-0412LF |