-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3004 7841 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4817
|
Newark | 3004 7841 00 |Amp Te Connectivity 1057154-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1057154-1
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1057154-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71706508
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 3004 7841 00 | TE Connectivity 1057154-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$126.1700 | RFQ |
|
Onlinecomponents.com | 3004 7841 00 RoHS: Compliant | 0 |
|
$92.5000 / $271.4900 | Buy Now |
DISTI #
1057154-1
|
Avnet Americas | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1057154-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1057154-1
|
PEI Genesis | RF N Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
3004-7841-00
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2971464
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$366.9236 | Buy Now |
|
Master Electronics | 3004 7841 00 RoHS: Compliant | 0 |
|
$92.5000 / $271.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057154-1
TE Connectivity
3004 7841 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.634 inch | |
Body Diameter | 0.812 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.16 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.14 | |
Withdrawl Force-Min | .556 N |