Part Details for 10607 by Heyco
Results Overview of 10607 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10607 Information
10607 by Heyco is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB010607122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
| G832MB010607022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
| G832MB010607222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Price & Stock for 10607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-10607-ND
|
DigiKey | HRLSP-12 NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.2594 | Buy Now |
|
DISTI #
836-10607
|
Mouser Electronics | Standoffs & Spacers HRLSP-12 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.2130 / $0.4400 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 | 0 |
|
$0.1914 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1130 / $0.2200 | Buy Now |
|
DISTI #
HEY10607
|
DB Roberts | HRLSP-12 NATURAL | 0 |
|
RFQ |