-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7443
|
Newark | 15P.hdp20 Rec.assy. Rohs Compliant: Yes |Amp Te Connectivity 106506-2 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.2500 | Buy Now |
DISTI #
A144156-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
205 In Stock |
|
$5.0029 / $5.9900 | Buy Now |
DISTI #
106506-2
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 106506-2) RoHS: Compliant Min Qty: 720 Package Multiple: 45 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2116 / $3.8648 | Buy Now |
DISTI #
571-106506-2
|
Mouser Electronics | D-Sub High Density Connectors 15P RCPT R/A BRDLOCK RoHS: Compliant | 268 |
|
$4.5300 / $5.9900 | Buy Now |
DISTI #
71707154
|
RS | TE, Data and Devices, D-Sub/D-Shaped Connectors, 15P.HDP20 REC.ASSY. | TE Connectivity 106506-2 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 45 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.2100 | Buy Now |
DISTI #
AMP106506-2
|
Heilind Electronics | 15P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
$3.7788 / $4.0622 | Buy Now |
|
Onlinecomponents.com | 15P.HDP20 REC.ASSY. RoHS: Compliant |
675 Partner Stock |
|
$4.4700 / $5.1600 | Buy Now |
DISTI #
63493436
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 17 Package Multiple: 1 | Americas - 675 |
|
$3.6800 / $3.9000 | Buy Now |
DISTI #
AMP106506-2
|
Interstate Connecting Components | 15P.HDP20 REC.ASSY. | 0 |
|
$3.7788 / $4.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106506-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106506-2
TE Connectivity
15P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |