Part Details for 106508-2 by TE Connectivity
Overview of 106508-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106508-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7646
|
Newark | 37P.hdp20 Rec.assy. |Amp Te Connectivity 106508-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$0.2370 / $0.4210 | Buy Now |
DISTI #
2266-106508-2-ND
|
DigiKey | 37P.HDP20 REC.ASSY. Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$3.8900 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature RCP 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
37 Partner Stock |
|
$4.0500 / $6.6100 | Buy Now |
DISTI #
16323318
|
Verical | Conn D-Sub RCP 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 18 Package Multiple: 1 | Americas - 37 |
|
$3.6400 | Buy Now |
DISTI #
TE Connectivity 106508-2
|
PEI Genesis | D Subminiature Connector, 37 | 37 |
|
Buy Now | |
DISTI #
106508-2
|
Avnet Abacus | Conn D-Subminiature RCP 37 POS Solder RA Thru-Hole 37 Terminal 1 Port (Alt: 106508-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
DISTI #
106508-2
|
Avnet Abacus | Conn D-Subminiature RCP 37 POS Solder RA Thru-Hole 37 Terminal 1 Port (Alt: 106508-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature RCP 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
37 Partner Stock |
|
$4.0500 / $6.6100 | Buy Now |
Part Details for 106508-2
106508-2 CAD Models
106508-2 Part Data Attributes
|
106508-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106508-2
TE Connectivity
37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 106508-2
This table gives cross-reference parts and alternative options found for 106508-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106508-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-106508-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 106508-2 vs 2-106508-2 |