-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F367
|
Newark | Capacitor,pet(Polyethyleneterephthalate),10Uf,50Vdc,10-% Tol,10+% Tol,6%-Tc |Cornell Dubilier 106K050CS4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2844 |
|
$51.0900 | Buy Now |
DISTI #
106K050CS4-ND
|
DigiKey | CAP FILM 10UF 10% 50VDC 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$37.5082 / $50.1200 | Buy Now |
DISTI #
598-106K050CS4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10uF 50V Capstick RoHS: Compliant | 57 |
|
$46.8000 / $50.1200 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube RoHS: Compliant | 2844 Factory Stock |
|
$50.5500 / $68.6500 | Buy Now |
DISTI #
106K050CS4
|
TTI | Aluminum Organic Polymer Capacitors 10uF 50V Capstick RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$48.7500 | Buy Now |
|
PUI | 2844 |
|
RFQ | ||
DISTI #
106K050CS4
|
Richardson RFPD | FILM CAPACITOR Min Qty: 100 | 0 |
|
$41.1300 / $51.4100 | Buy Now |
|
Master Electronics | Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube RoHS: Compliant | 2844 Factory Stock |
|
$50.5500 / $68.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106K050CS4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106K050CS4
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 12.7 mm |