Part Details for 10708 by Heyco
Results Overview of 10708 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98401-107-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08 Positions, 2.54mm (0.100in) Pitch. | |
| 54242-107081000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
| 54112-107080950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-10708-ND
|
DigiKey | HSCBS1-M4-03 NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.1468 | Buy Now |
|
DISTI #
836-10708
|
Mouser Electronics | Standoffs & Spacers HSCBS1-M4-03 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1040 / $0.2400 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 15000 | 0 |
|
$0.1027 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0619 / $0.1275 | Buy Now |
|
DISTI #
HEY10708
|
DB Roberts | HSCBS1-M4-03 NATURAL | 0 |
|
RFQ |