-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J147-ND
|
DigiKey | CONN BANANA JACK THRD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7026 In Stock |
|
$1.5000 / $2.4300 | Buy Now |
DISTI #
530-108-0740-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK NICKEL RoHS: Compliant | 1443 |
|
$1.5800 / $2.6100 | Buy Now |
DISTI #
70090216
|
RS | Banana Jack 15 A Brass Nickel Solder | Johnson-Cinch Connectivity Solutions 108-0740-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 485 |
|
$1.9300 / $2.5700 | Buy Now |
DISTI #
EFJ108-0740-001
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 3117 in Stock |
|
$1.8254 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-0740-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0740-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST EQUIPMENT; POWER SUPPLIES | |
Connector Type | INTERCONNECTION DEVICE |
This table gives cross-reference parts and alternative options found for 108-0740-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108-0740-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108-0740-001 | Interconnection Device | Vertiv Inc | 108-0740-001 vs 108-0740-001 |
108-0740-001 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 108-0740-001 vs 108-0740-001 |