Part Details for 1085-3-P by Molex
Overview of 1085-3-P by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085-3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL130108-0126
|
Heilind Electronics | HAND LAMP PL-13 230V 50HZ 50' 1085-3-P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1085-3-P
|
PEI Genesis | HAND LAMP | 1 |
|
Buy Now | |
DISTI #
10201731
|
TestEquity LLC | Molex 1085-3-P Hand Lamp Pl-13 230V 50Hz 50 W/Switch | 1 |
|
$407.2500 | Buy Now |