109-123
Description: Single Color LED, Yellow, Transparent, T-1, 3mm, METAL PACKAGE-2

Overview of 109-123 by SloanLED

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for 109-123 by SloanLED

Part # Manufacturer Description Stock Price Buy
DISTI # 70015393
RS Indicator Panel Mount LED Mnt-Sz 0.197" Screw Yellow 12VDC Leads Fixed Lamp | SloanLED 109-123 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $24.3200
  • 125 $21.8900
  • 250 $20.6800
  • 2,500 $19.4600
$19.4600 / $24.3200 RFQ

CAD Models for 109-123 by SloanLED
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 109-123 by SloanLED

109-123
SloanLED
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SLOANLED
Package Description
METAL PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
Lens Type
TRANSPARENT
Luminous Intensity-Nom
12.5 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
585 nm
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Viewing Angle
80 deg
Want to compare parts?
  1. 109-123
    SloanLED
    Single Color LED, Yellow, Transparent, T-1, 3mm, METAL PACKAGE-2
    VS

Alternate Parts for 109-123

This table gives cross-reference parts and alternative options found for 109-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
109-283 Single Color LED, Yellow, Transparent, T-1, 3mm, METAL PACKAGE-2 SloanLED 109-123 vs 109-283
109-243 Single Color LED, Yellow, Transparent, T-1, 3mm, METAL PACKAGE-2 SloanLED 109-123 vs 109-243
Part Number Description Manufacturer Compare
109-283 Single Color LED, Yellow, Transparent, T-1, 3mm, METAL PACKAGE-2 SloanLED 109-123 vs 109-283

Related Parts for 109-123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109-123 by SloanLED.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109-123 by SloanLED

Select Manufacturer
Which Manufacturer of 109-123 would you like to use for your alert(s)?
  • Please alert me when 109-123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 109-123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109-123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 109-123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109-123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109-123 by SloanLED

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: