Part Details for 10900075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 10900075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10900075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J2706
|
Newark | Buzzer, Cont, 24Vac/Dc, Supply Voltage Vac:24V, Supply Voltage Vdc:24Vdc, Tones:Continuous, Sound Level (Spl):80Db, Ip/Nema Rating:Ip65, Product Range:-, Resonant Frequency:2.1Khz, Current Consumption:25Ma, External Depth:24Mm Rohs Compliant: Yes |Werma 10900075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2500 / $120.0700 | Buy Now |
DISTI #
WER-10900075
|
TME | Sound signaller, 22mm, -20÷50°C, Ø22.5mm, IP65, 24VAC, 24VDC Min Qty: 1 | 0 |
|
$71.2700 | RFQ |